
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Specialized Sensors | |
| Manufacturer | LSI/CSI | |
| Package | SOIC-16 | |
| Operating Temperature | -40℃~+70℃ | |
| Sensor Type | Sensor Interface | |
| Features | Digital filtering/signal processing、Threshold detection/alarm function | |
| Current - Supply | 250uA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LS6506R-S technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Specialized Sensors | |
| Manufacturer | LSI/CSI | |
| Package | SOIC-16 | |
| Operating Temperature | -40℃~+70℃ | |
| Sensor Type | Sensor Interface | |
| Features | Digital filtering/signal processing、Threshold detection/alarm function | |
| Current - Supply | 250uA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LS6506R-S. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LS6506R-S datasheets or manufacturer documentation.
Datasheet: LS6506R-S Datasheet (PDF)
The LS6506R-S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.