MX3AWT-A1-R250-000AE8
Extended
* Images are for reference only
MX3AWT-A1-R250-000AE8
Attributes
Value
Manufacturer
MFR.Part #
MX3AWT-A1-R250-000AE8
JLCPCB Part #
C17402345
Package
SMD
Description
120° 2700K 3.7V 350mA Discrete Diode White SMD LED Indication - Discrete ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryOptoelectronics/LED Indication - Discrete
ManufacturerCREE LED
PackageSMD
Color Temperature2700K
Viewing Angle120°
Diode ConfigurationDiscrete Diode
Illumination ColorWhite
Forward Current350mA
Voltage - Forward(Vf)3.7V