RN1511(TE85L,F)
Extended
* Images are for reference only
RN1511(TE85L,F)
Attributes
Value
Manufacturer
MFR.Part #
RN1511(TE85L,F)
JLCPCB Part #
C17401433
Package
SC-74A(SOT-753)
Description
100mA 100nA 120 2 NPN Pre-Biased (Emitter-Coupled) 250MHz 300mV 300mW 50V 5V NPN SC-74A(SOT-753) Digital Transistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryTransistors/Thyristors/Digital Transistors
ManufacturerTOSHIBA
PackageSC-74A(SOT-753)
Transition frequency(fT)250MHz
Collector - Emitter Voltage VCEO50V
DC Current Gain120
typeNPN
Number2 NPN Pre-Biased (Emitter-Coupled)
Emitter-Base Voltage VEBO5V
Current - Collector(Ic)100mA
Vce Saturation(VCE(sat))300mV
Pd - Power Dissipation300mW
Current - Collector Cutoff100nA