
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | Texas Instruments | |
| Package | PDIP-40 | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 9V | |
| Features | Built-in reference source、Low noise front-end | |
| Resolution (Bits) | 3.5 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ICL7106SCPL technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | Texas Instruments | |
| Package | PDIP-40 | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 9V | |
| Features | Built-in reference source、Low noise front-end | |
| Resolution (Bits) | 3.5 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ICL7106SCPL. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ICL7106SCPL datasheets or manufacturer documentation.
Datasheet: ICL7106SCPL Datasheet (PDF)
The ICL7106SCPL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.