
- Manufacturer
- MFR.Part #
- MTPS7065MT
- JLCPCB Part #
- C17399976
- Package
- SMD-4P
- Description
- -20℃~+80℃ 1.9V 45° 50mA 650nm SMD-4P LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 5a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Marktech Optoelectronics | |
| Package | SMD-4P | |
| Operating Temperature | -20℃~+80℃ | |
| Viewing Angle | 45° | |
| Forward Current | 50mA | |
| Voltage - Forward(Vf) | 1.9V | |
| Peak Wavelength | 650nm |

* Images are for reference only
MTPS7065MT
Extended- Manufacturer
- MFR.Part #
- MTPS7065MT
- JLCPCB Part #
- C17399976
- Package
- SMD-4P
- Description
- -20℃~+80℃ 1.9V 45° 50mA 650nm SMD-4P LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 5a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- MTPS7065MT
- JLCPCB Part #
- C17399976
- Package
- SMD-4P
- Description
- -20℃~+80℃ 1.9V 45° 50mA 650nm SMD-4P LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 5a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MTPS7065MT Specifications
MTPS7065MT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Marktech Optoelectronics | |
| Package | SMD-4P | |
| Operating Temperature | -20℃~+80℃ | |
| Viewing Angle | 45° | |
| Forward Current | 50mA | |
| Voltage - Forward(Vf) | 1.9V | |
| Peak Wavelength | 650nm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MTPS7065MT. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MTPS7065MT Schematic Symbol & PCB Footprint
The MTPS7065MT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.