
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | TQFN-40-EP(6x6) | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current | 0.77A、0.8A、2.1A | |
| Input Voltage | 0.7V~5.5V | |
| Output Voltage | 1.25V~5V、2.45V~5V、3V~5.5V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX1566ETL technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | TQFN-40-EP(6x6) | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current | 0.77A、0.8A、2.1A | |
| Input Voltage | 0.7V~5.5V | |
| Output Voltage | 1.25V~5V、2.45V~5V、3V~5.5V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX1566ETL. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX1566ETL datasheets or manufacturer documentation.
Datasheet: MAX1566ETL Datasheet (PDF)
The MAX1566ETL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.