Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Digital to Analog Converters (DAC)
  6. HI5731BIPZ
HI5731BIPZ
Extended
* Images are for reference only
HI5731BIPZ
Attributes
Value
Manufacturer
RENESAS
MFR.Part #
HI5731BIPZ
JLCPCB Part #
C17395895
Package
PDIP-28
Description
-40℃~+85℃ 0.5LSB、0.75LSB 12 12 20ns PDIP-28 Digital to Analog Converters (DAC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Digital to Analog Converters (DAC)
ManufacturerRENESAS
PackagePDIP-28
FunctionBuilt-in reference source
Integral non - linearity0.5LSB、0.75LSB
Operating Temperature-40℃~+85℃
Number of Channels12
Voltage - Supply4.75V~5.25V、4.94V~5.46V
Output TypeCurrent-Non-buffered
Settling Time20ns
Resolution (Bits)12
InterfaceParallel
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Digital to Analog Converters (DAC)
  6. HI5731BIPZ
HI5731BIPZ

* Images are for reference only

HI5731BIPZ

Extended
Manufacturer

RENESAS

MFR.Part #
HI5731BIPZ
JLCPCB Part #
C17395895
Package
PDIP-28
Description
-40℃~+85℃ 0.5LSB、0.75LSB 12 12 20ns PDIP-28 Digital to Analog Converters (DAC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HI5731BIPZ

* Images are for reference only

HI5731BIPZ
Extended
Manufacturer

RENESAS

MFR.Part #
HI5731BIPZ
JLCPCB Part #
C17395895
Package
PDIP-28
Description
-40℃~+85℃ 0.5LSB、0.75LSB 12 12 20ns PDIP-28 Digital to Analog Converters (DAC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HI5731BIPZ Specifications

HI5731BIPZ technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Digital to Analog Converters (DAC)
ManufacturerRENESAS
PackagePDIP-28
FunctionBuilt-in reference source
Integral non - linearity0.5LSB、0.75LSB
Operating Temperature-40℃~+85℃
Number of Channels12
Voltage - Supply4.75V~5.25V、4.94V~5.46V
Output TypeCurrent-Non-buffered
Settling Time20ns
Resolution (Bits)12
InterfaceParallel
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HI5731BIPZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HI5731BIPZ Documents

HI5731BIPZ datasheets or manufacturer documentation.

Datasheet: HI5731BIPZ Datasheet (PDF)

HI5731BIPZ Schematic Symbol & PCB Footprint

The HI5731BIPZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.