
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/IGBT Transistors / Modules | |
| Manufacturer | RENESAS | |
| Package | TO-247A | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 1.95V@15V,30A | |
| Input Capacitance(Cies) | 1.91nF | |
| Td(off) | 136ns | |
| Gate Charge(Qg) | 87nC | |
| Reverse Transfer Capacitance (Cres) | 34pF | |
| Current - Collector Pulsed (Icm) | 180A | |
| Collector-Emitter Breakdown Voltage (Vces) | 600V | |
| Reverse Recovery Time(trr) | 100ns | |
| Current - Collector(Ic) | 60A | |
| Vce Saturation(VCE(sat)) | 1.5V | |
| Pd - Power Dissipation | 208.3W | |
| Output Capacitance(Coes) | 69pF | |
| Td(on) | 54ns |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RJH60T04DPQ-A1#T0 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/IGBT Transistors / Modules | |
| Manufacturer | RENESAS | |
| Package | TO-247A | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 1.95V@15V,30A | |
| Input Capacitance(Cies) | 1.91nF | |
| Td(off) | 136ns | |
| Gate Charge(Qg) | 87nC | |
| Reverse Transfer Capacitance (Cres) | 34pF | |
| Current - Collector Pulsed (Icm) | 180A | |
| Collector-Emitter Breakdown Voltage (Vces) | 600V | |
| Reverse Recovery Time(trr) | 100ns | |
| Current - Collector(Ic) | 60A | |
| Vce Saturation(VCE(sat)) | 1.5V | |
| Pd - Power Dissipation | 208.3W | |
| Output Capacitance(Coes) | 69pF | |
| Td(on) | 54ns |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RJH60T04DPQ-A1#T0. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The RJH60T04DPQ-A1#T0 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.