
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - Specialized | |
| Manufacturer | onsemi | |
| Package | - | |
| Operating Temperature | -40℃~+100℃ | |
| Voltage - Supply | 4.5V~13.2V | |
| Features | Enable/shutdown function | |
| Quiescent Supply Current | 4.64mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NCP81273MNTXG technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - Specialized | |
| Manufacturer | onsemi | |
| Package | - | |
| Operating Temperature | -40℃~+100℃ | |
| Voltage - Supply | 4.5V~13.2V | |
| Features | Enable/shutdown function | |
| Quiescent Supply Current | 4.64mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NCP81273MNTXG. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NCP81273MNTXG datasheets or manufacturer documentation.
Datasheet: NCP81273MNTXG Datasheet (PDF)
The NCP81273MNTXG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.