
- Manufacturer
- MFR.Part #
- OSOPA2002AT1
- JLCPCB Part #
- C1739202
- Package
- SSOP-20-150mil
- Description
- 10 100mW 20 20kΩ ±0.1% ±25ppm/℃ SSOP-20-150mil Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Resistor Networks, Arrays | |
| Manufacturer | Vishay Intertech | |
| Package | SSOP-20-150mil | |
| Resistance | 20kΩ | |
| Power(Watts) | 100mW | |
| Number of Resistors | 10 | |
| Tolerance | ±0.1% | |
| Number of Pins | 20 | |
| Temperature Coefficient | ±25ppm/℃ |

* Images are for reference only
OSOPA2002AT1
Extended- Manufacturer
- MFR.Part #
- OSOPA2002AT1
- JLCPCB Part #
- C1739202
- Package
- SSOP-20-150mil
- Description
- 10 100mW 20 20kΩ ±0.1% ±25ppm/℃ SSOP-20-150mil Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- OSOPA2002AT1
- JLCPCB Part #
- C1739202
- Package
- SSOP-20-150mil
- Description
- 10 100mW 20 20kΩ ±0.1% ±25ppm/℃ SSOP-20-150mil Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
OSOPA2002AT1 Specifications
OSOPA2002AT1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Resistor Networks, Arrays | |
| Manufacturer | Vishay Intertech | |
| Package | SSOP-20-150mil | |
| Resistance | 20kΩ | |
| Power(Watts) | 100mW | |
| Number of Resistors | 10 | |
| Tolerance | ±0.1% | |
| Number of Pins | 20 | |
| Temperature Coefficient | ±25ppm/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the OSOPA2002AT1. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

OSOPA2002AT1 Documents
OSOPA2002AT1 datasheets or manufacturer documentation.
Datasheet: OSOPA2002AT1 Datasheet (PDF)
OSOPA2002AT1 Schematic Symbol & PCB Footprint
The OSOPA2002AT1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.