
- Manufacturer
- MFR.Part #
- AHI01016
- JLCPCB Part #
- C17391631
- Package
- DIP-8P,48.5x41mm
- Description
- 115V、230V 4.2kV 620mA、1.25A 8V、16V Dual, Multi-Tap Dual, Multi-Tap DIP-8P,48.5x41mm Power Transformers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Transformers | |
| Manufacturer | ZETTLER | |
| Package | DIP-8P,48.5x41mm | |
| Primary Side Voltage | 115V、230V | |
| Output Current | 620mA、1.25A | |
| Secondary Side Voltage | 8V、16V | |
| Isolation Voltage(Vrms) | 4.2kV | |
| Secondary Winding | Dual, Multi-Tap | |
| Primary Winding(s) | Dual, Multi-Tap |

* Images are for reference only
AHI01016
Extended- Manufacturer
- MFR.Part #
- AHI01016
- JLCPCB Part #
- C17391631
- Package
- DIP-8P,48.5x41mm
- Description
- 115V、230V 4.2kV 620mA、1.25A 8V、16V Dual, Multi-Tap Dual, Multi-Tap DIP-8P,48.5x41mm Power Transformers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- AHI01016
- JLCPCB Part #
- C17391631
- Package
- DIP-8P,48.5x41mm
- Description
- 115V、230V 4.2kV 620mA、1.25A 8V、16V Dual, Multi-Tap Dual, Multi-Tap DIP-8P,48.5x41mm Power Transformers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AHI01016 Specifications
AHI01016 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Transformers | |
| Manufacturer | ZETTLER | |
| Package | DIP-8P,48.5x41mm | |
| Primary Side Voltage | 115V、230V | |
| Output Current | 620mA、1.25A | |
| Secondary Side Voltage | 8V、16V | |
| Isolation Voltage(Vrms) | 4.2kV | |
| Secondary Winding | Dual, Multi-Tap | |
| Primary Winding(s) | Dual, Multi-Tap |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AHI01016. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AHI01016 Documents
AHI01016 datasheets or manufacturer documentation.
Datasheet: AHI01016 Datasheet (PDF)
AHI01016 Schematic Symbol & PCB Footprint
The AHI01016 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.