
- Manufacturer
- MFR.Part #
- 5640100927F
- JLCPCB Part #
- C17390023
- Package
- Plugin
- Description
- Orange,Emerald,Blue 插件 LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Dialight | |
| Package | Plugin | |
| Wavelength - Dominant | 460nm~475nm、564nm~573nm、597nm~616nm | |
| Viewing Angle | 60°、60°、100° | |
| Luminous Intensity | 7mcd、12.6mcd、85mcd | |
| Power(Watts) | 100mW、120mW、135mW | |
| Illumination Color | Orange, Emerald Green, Blue | |
| Lens Color | 雾状蓝色透镜,雾状绿色透镜,雾状橙色透镜 | |
| Peak Wavelength | 468nm、565nm、600nm | |
| Voltage - Forward(Vf) | 2.1V、2.2V、3.2V |

* Images are for reference only
5640100927F
Extended- Manufacturer
- MFR.Part #
- 5640100927F
- JLCPCB Part #
- C17390023
- Package
- Plugin
- Description
- Orange,Emerald,Blue 插件 LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 5640100927F
- JLCPCB Part #
- C17390023
- Package
- Plugin
- Description
- Orange,Emerald,Blue 插件 LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
5640100927F Specifications
5640100927F technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Dialight | |
| Package | Plugin | |
| Wavelength - Dominant | 460nm~475nm、564nm~573nm、597nm~616nm | |
| Viewing Angle | 60°、60°、100° | |
| Luminous Intensity | 7mcd、12.6mcd、85mcd | |
| Power(Watts) | 100mW、120mW、135mW | |
| Illumination Color | Orange, Emerald Green, Blue | |
| Lens Color | 雾状蓝色透镜,雾状绿色透镜,雾状橙色透镜 | |
| Peak Wavelength | 468nm、565nm、600nm | |
| Voltage - Forward(Vf) | 2.1V、2.2V、3.2V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 5640100927F. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

5640100927F Schematic Symbol & PCB Footprint
The 5640100927F schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.