
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | TE Connectivity | |
| Package | Plugin | |
| Flame Retardant Rating | UL94V-0 | |
| Y-Width of Bottom Edge on Board | 7.62mm | |
| X-Length of Bottom Edge on Board (Spacing Line) | 35.6619mm | |
| Contact Plating | Tin | |
| Number of Pins | 6P (9P missing 3 pins) | |
| Pins Structure | 1x9P (3 pins missing) | |
| Plastic Material | Glass-Fiber Reinforced PBT | |
| Number of PINs Per Row | 9 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
641936-7 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | TE Connectivity | |
| Package | Plugin | |
| Flame Retardant Rating | UL94V-0 | |
| Y-Width of Bottom Edge on Board | 7.62mm | |
| X-Length of Bottom Edge on Board (Spacing Line) | 35.6619mm | |
| Contact Plating | Tin | |
| Number of Pins | 6P (9P missing 3 pins) | |
| Pins Structure | 1x9P (3 pins missing) | |
| Plastic Material | Glass-Fiber Reinforced PBT | |
| Number of PINs Per Row | 9 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 641936-7. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

641936-7 datasheets or manufacturer documentation.
Datasheet: 641936-7 Datasheet (PDF)
The 641936-7 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.