Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Current Source / Constant Current Source
  6. CDLL5284
CDLL5284
Extended
* Images are for reference only
CDLL5284
Attributes
Value
Manufacturer
Microchip Tech
MFR.Part #
CDLL5284
JLCPCB Part #
C17389867
Package
DO-213AB
Description
-65℃~+175℃ DO-213AB Current Source / Constant Current Source
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Current Source / Constant Current Source
ManufacturerMicrochip Tech
PackageDO-213AB
Operating Temperature-65℃~+175℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Current Source / Constant Current Source
  6. CDLL5284
CDLL5284

* Images are for reference only

CDLL5284

Extended
Manufacturer

Microchip Tech

MFR.Part #
CDLL5284
JLCPCB Part #
C17389867
Package
DO-213AB
Description
-65℃~+175℃ DO-213AB Current Source / Constant Current Source
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CDLL5284

* Images are for reference only

CDLL5284
Extended
Manufacturer

Microchip Tech

MFR.Part #
CDLL5284
JLCPCB Part #
C17389867
Package
DO-213AB
Description
-65℃~+175℃ DO-213AB Current Source / Constant Current Source
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CDLL5284 Specifications

CDLL5284 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Current Source / Constant Current Source
ManufacturerMicrochip Tech
PackageDO-213AB
Operating Temperature-65℃~+175℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CDLL5284. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CDLL5284 Documents

CDLL5284 datasheets or manufacturer documentation.

Datasheet: CDLL5284 Datasheet (PDF)

CDLL5284 Schematic Symbol & PCB Footprint

The CDLL5284 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.