Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoisolators
  5. Transistor, Photovoltaic Output Optoisolators
  6. OPI110C
OPI110C - 1
OPI110C - 2
OPI110C - 3
Extended1/3
* Images are for reference only
OPI110C
Attributes
Value
Manufacturer
OPTEK
MFR.Part #
OPI110C
JLCPCB Part #
C17389764
Package
Plugin
Description
-40℃~+85℃ 1 1.6V 100% 100mW 125% 15kV 2V 30V 400mV@10mA,1.6mA 40mA 44mA DC Phototransistor 插件 Transistor, Photovoltaic Output Optoisolators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryOptoisolators/Transistor, Photovoltaic Output Optoisolators
ManufacturerOPTEK
PackagePlugin
Operating Temperature-40℃~+85℃
Load Voltage30V
Forward Current(If)40mA
Output TypePhototransistor
Output Current44mA
Isolation Voltage(Vrms)15kV
Reverse Voltage2V
Total Power Dissipation(Pd)100mW
Current Transfer Ratio (CTR) Maximum/Saturation Value125%
Number of Outputs1
Input typeDC
Current Transfer Ratio (CTR) Minimum100%
Vce Saturation(VCE(sat))400mV@10mA,1.6mA
Voltage - Forward(Vf)1.6V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoisolators
  5. Transistor, Photovoltaic Output Optoisolators
  6. OPI110C
OPI110C

* Images are for reference only

OPI110C

Extended
Manufacturer

OPTEK

MFR.Part #
OPI110C
JLCPCB Part #
C17389764
Package
Plugin
Description
-40℃~+85℃ 1 1.6V 100% 100mW 125% 15kV 2V 30V 400mV@10mA,1.6mA 40mA 44mA DC Phototransistor 插件 Transistor, Photovoltaic Output Optoisolators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

OPI110C

* Images are for reference only

OPI110C
Extended
Manufacturer

OPTEK

MFR.Part #
OPI110C
JLCPCB Part #
C17389764
Package
Plugin
Description
-40℃~+85℃ 1 1.6V 100% 100mW 125% 15kV 2V 30V 400mV@10mA,1.6mA 40mA 44mA DC Phototransistor 插件 Transistor, Photovoltaic Output Optoisolators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

OPI110C Specifications

OPI110C technical specifications, attributes, and parameters.

AttributesValue
CategoryOptoisolators/Transistor, Photovoltaic Output Optoisolators
ManufacturerOPTEK
PackagePlugin
Operating Temperature-40℃~+85℃
Load Voltage30V
Forward Current(If)40mA
Output TypePhototransistor
Output Current44mA
Isolation Voltage(Vrms)15kV
Reverse Voltage2V
Total Power Dissipation(Pd)100mW
Current Transfer Ratio (CTR) Maximum/Saturation Value125%
Number of Outputs1
Input typeDC
Current Transfer Ratio (CTR) Minimum100%
Vce Saturation(VCE(sat))400mV@10mA,1.6mA
Voltage - Forward(Vf)1.6V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the OPI110C. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

OPI110C Documents

OPI110C datasheets or manufacturer documentation.

Datasheet: OPI110C Datasheet (PDF)

OPI110C Schematic Symbol & PCB Footprint

The OPI110C schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.