Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. ILC6383CIRAJX
ILC6383CIRAJX
Extended
* Images are for reference only
ILC6383CIRAJX
Attributes
Value
Manufacturer
onsemi
MFR.Part #
ILC6383CIRAJX
JLCPCB Part #
C17388837
Package
-
Description
- DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
Manufactureronsemi
Package-
Operating Temperature-40℃~+85℃
FunctionBoost
Synchronous RectifierYes
Frequency - Switching300kHz
Voltage - Supply900mV~6V
Output TypeAdjustable and Fixed
Output Current375mA
Quiescent Current1uA
FeaturesLight load efficient mode、Load disconnect、Operating status indication
Switch tube (built-in/external)Built-in
TopologyBoost
Output Voltage2.5V~6V、3.3V、5V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. ILC6383CIRAJX
ILC6383CIRAJX

* Images are for reference only

ILC6383CIRAJX

Extended
Manufacturer

onsemi

MFR.Part #
ILC6383CIRAJX
JLCPCB Part #
C17388837
Package
-
Description
- DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ILC6383CIRAJX

* Images are for reference only

ILC6383CIRAJX
Extended
Manufacturer

onsemi

MFR.Part #
ILC6383CIRAJX
JLCPCB Part #
C17388837
Package
-
Description
- DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ILC6383CIRAJX Specifications

ILC6383CIRAJX technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
Manufactureronsemi
Package-
Operating Temperature-40℃~+85℃
FunctionBoost
Synchronous RectifierYes
Frequency - Switching300kHz
Voltage - Supply900mV~6V
Output TypeAdjustable and Fixed
Output Current375mA
Quiescent Current1uA
FeaturesLight load efficient mode、Load disconnect、Operating status indication
Switch tube (built-in/external)Built-in
TopologyBoost
Output Voltage2.5V~6V、3.3V、5V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ILC6383CIRAJX. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ILC6383CIRAJX Schematic Symbol & PCB Footprint

The ILC6383CIRAJX schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.