PL9113T
Extended
* Images are for reference only
PL9113T
Attributes
Value
Manufacturer
MFR.Part #
PL9113T
JLCPCB Part #
C17387434
Package
SMD-4P,10.5x10.5mm
Description
2.8A 2.8A 27uH 62mΩ ±20% SMD-4P,10.5x10.5mm Power Inductors
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufactureriNRCORE
PackageSMD-4P,10.5x10.5mm
Current - Saturation(Isat)2.8A
Inductance27uH
Tolerance±20%
Current Rating2.8A
DC Resistance(DCR)62mΩ