
- Manufacturer
- MFR.Part #
- EMA8T2R
- JLCPCB Part #
- C17387075
- Package
- SMD-5P
- Description
- 1.4V@1mA,300mV 100mA 10kΩ 2 PNP Pre-Biased Transistors 300mV@100uA,5V 300mV@10mA,500uA 300mW 4.7 50V 68 PNP SMD-5P Digital Transistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Digital Transistors | |
| Manufacturer | ROHM Semicon | |
| Package | SMD-5P | |
| Output Voltage(VO(on)) | 300mV@10mA,500uA | |
| Input Voltage (VI(on)@Ic,Vce) | 1.4V@1mA,300mV | |
| Collector - Emitter Voltage VCEO | 50V | |
| Voltage - Input(Max)(VI(off)) | 300mV@100uA,5V | |
| Resistor Ratio | 4.7 | |
| Number | 2 PNP Pre-Biased Transistors | |
| DC Current Gain | 68 | |
| Current - Collector(Ic) | 100mA | |
| type | PNP | |
| Pd - Power Dissipation | 300mW | |
| Input Resistor | 10kΩ |

* Images are for reference only
EMA8T2R
Extended- Manufacturer
- MFR.Part #
- EMA8T2R
- JLCPCB Part #
- C17387075
- Package
- SMD-5P
- Description
- 1.4V@1mA,300mV 100mA 10kΩ 2 PNP Pre-Biased Transistors 300mV@100uA,5V 300mV@10mA,500uA 300mW 4.7 50V 68 PNP SMD-5P Digital Transistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- EMA8T2R
- JLCPCB Part #
- C17387075
- Package
- SMD-5P
- Description
- 1.4V@1mA,300mV 100mA 10kΩ 2 PNP Pre-Biased Transistors 300mV@100uA,5V 300mV@10mA,500uA 300mW 4.7 50V 68 PNP SMD-5P Digital Transistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
EMA8T2R Specifications
EMA8T2R technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Digital Transistors | |
| Manufacturer | ROHM Semicon | |
| Package | SMD-5P | |
| Output Voltage(VO(on)) | 300mV@10mA,500uA | |
| Input Voltage (VI(on)@Ic,Vce) | 1.4V@1mA,300mV | |
| Collector - Emitter Voltage VCEO | 50V | |
| Voltage - Input(Max)(VI(off)) | 300mV@100uA,5V | |
| Resistor Ratio | 4.7 | |
| Number | 2 PNP Pre-Biased Transistors | |
| DC Current Gain | 68 | |
| Current - Collector(Ic) | 100mA | |
| type | PNP | |
| Pd - Power Dissipation | 300mW | |
| Input Resistor | 10kΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EMA8T2R. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

EMA8T2R Documents
EMA8T2R datasheets or manufacturer documentation.
Datasheet: EMA8T2R Datasheet (PDF)
EMA8T2R Schematic Symbol & PCB Footprint
The EMA8T2R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.