
- Manufacturer
- MFR.Part #
- 25QHM53C2.0-27.120
- JLCPCB Part #
- C17387039
- Package
- SMD5032-4P
- Description
- -45℃~+85℃ 1 SMD5032-4P Spread Spectrum Oscillators(SSOs) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Spread Spectrum Oscillators(SSOs) | |
| Manufacturer | MERCURY Electronic | |
| Package | SMD5032-4P | |
| Operating Temperature | -45℃~+85℃ | |
| Number of Outputs | 1 |

* Images are for reference only
25QHM53C2.0-27.120
Extended- Manufacturer
- MFR.Part #
- 25QHM53C2.0-27.120
- JLCPCB Part #
- C17387039
- Package
- SMD5032-4P
- Description
- -45℃~+85℃ 1 SMD5032-4P Spread Spectrum Oscillators(SSOs) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 25QHM53C2.0-27.120
- JLCPCB Part #
- C17387039
- Package
- SMD5032-4P
- Description
- -45℃~+85℃ 1 SMD5032-4P Spread Spectrum Oscillators(SSOs) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
25QHM53C2.0-27.120 Specifications
25QHM53C2.0-27.120 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Spread Spectrum Oscillators(SSOs) | |
| Manufacturer | MERCURY Electronic | |
| Package | SMD5032-4P | |
| Operating Temperature | -45℃~+85℃ | |
| Number of Outputs | 1 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 25QHM53C2.0-27.120. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

25QHM53C2.0-27.120 Documents
25QHM53C2.0-27.120 datasheets or manufacturer documentation.
Datasheet: 25QHM53C2.0-27.120 Datasheet (PDF)
25QHM53C2.0-27.120 Schematic Symbol & PCB Footprint
The 25QHM53C2.0-27.120 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.