
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Dialight | |
| Package | - | |
| Wavelength - Dominant | 600nm~609nm | |
| Operating Temperature | -40℃~+100℃ | |
| Viewing Angle | 40° | |
| Lamp Holder Type | 6.1mm round lamp head | |
| Forward Current | 20mA | |
| Luminous Intensity | 83mcd | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | Orange | |
| Voltage - Forward(Vf) | 2V | |
| Peak Wavelength | 610nm |

* Images are for reference only
5912501013NF
Extended- Manufacturer
- MFR.Part #
- 5912501013NF
- JLCPCB Part #
- C17386823
- Package
- -
- Description
- 20mA 2V 40° 610nm 83mcd Orange - LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 5912501013NF
- JLCPCB Part #
- C17386823
- Package
- -
- Description
- 20mA 2V 40° 610nm 83mcd Orange - LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
5912501013NF Specifications
5912501013NF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Dialight | |
| Package | - | |
| Wavelength - Dominant | 600nm~609nm | |
| Operating Temperature | -40℃~+100℃ | |
| Viewing Angle | 40° | |
| Lamp Holder Type | 6.1mm round lamp head | |
| Forward Current | 20mA | |
| Luminous Intensity | 83mcd | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | Orange | |
| Voltage - Forward(Vf) | 2V | |
| Peak Wavelength | 610nm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 5912501013NF. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

5912501013NF Documents
5912501013NF datasheets or manufacturer documentation.
Datasheet: 5912501013NF Datasheet (PDF)
5912501013NF Schematic Symbol & PCB Footprint
The 5912501013NF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.