
- Manufacturer
- MFR.Part #
- SLM40327A-R39MHF
- JLCPCB Part #
- C17386161
- Package
- SMD,10x7mm
- Description
- 0.85mΩ 30A 38A 405nH ±20% SMD,10x7mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | ITG Electronics, Inc. | |
| Package | SMD,10x7mm | |
| Inductance | 405nH | |
| Current - Saturation(Isat) | 38A | |
| Tolerance | ±20% | |
| Current Rating | 30A | |
| DC Resistance(DCR) | 0.85mΩ |

* Images are for reference only
SLM40327A-R39MHF
Extended- Manufacturer
- MFR.Part #
- SLM40327A-R39MHF
- JLCPCB Part #
- C17386161
- Package
- SMD,10x7mm
- Description
- 0.85mΩ 30A 38A 405nH ±20% SMD,10x7mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- SLM40327A-R39MHF
- JLCPCB Part #
- C17386161
- Package
- SMD,10x7mm
- Description
- 0.85mΩ 30A 38A 405nH ±20% SMD,10x7mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SLM40327A-R39MHF Specifications
SLM40327A-R39MHF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | ITG Electronics, Inc. | |
| Package | SMD,10x7mm | |
| Inductance | 405nH | |
| Current - Saturation(Isat) | 38A | |
| Tolerance | ±20% | |
| Current Rating | 30A | |
| DC Resistance(DCR) | 0.85mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SLM40327A-R39MHF. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SLM40327A-R39MHF Documents
SLM40327A-R39MHF datasheets or manufacturer documentation.
Datasheet: SLM40327A-R39MHF Datasheet (PDF)
SLM40327A-R39MHF Schematic Symbol & PCB Footprint
The SLM40327A-R39MHF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.