Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Wire To Board Connector
  6. 09195146324740
09195146324740
Extended
* Images are for reference only
09195146324740
Attributes
Value
Manufacturer
Harting Tech
MFR.Part #
09195146324740
JLCPCB Part #
C17385864
Package
Plugin
Description
-55℃~+125℃ 14P 2 2.54mm 2.54mm 2x7P 7 8.9mm 8.9mm Beige Copper alloy Through Hole Tin 插件 Wire To Board Connector ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Wire To Board Connector
ManufacturerHarting Tech
PackagePlugin
Operating Temperature-55℃~+125℃
Number of Rows2
Y-Width of Bottom Edge on Board8.9mm
ColorBeige
Contact PlatingTin
Number of Pins14P
Pitch2.54mm
Contact MaterialCopper alloy
Row Spacing2.54mm
Pins Structure2x7P
Mounting TypeThrough Hole
Z-Height of the Board8.9mm
Number of PINs Per Row7
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Wire To Board Connector
  6. 09195146324740
09195146324740

* Images are for reference only

09195146324740

Extended
Manufacturer

Harting Tech

MFR.Part #
09195146324740
JLCPCB Part #
C17385864
Package
Plugin
Description
-55℃~+125℃ 14P 2 2.54mm 2.54mm 2x7P 7 8.9mm 8.9mm Beige Copper alloy Through Hole Tin 插件 Wire To Board Connector ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

09195146324740

* Images are for reference only

09195146324740
Extended
Manufacturer

Harting Tech

MFR.Part #
09195146324740
JLCPCB Part #
C17385864
Package
Plugin
Description
-55℃~+125℃ 14P 2 2.54mm 2.54mm 2x7P 7 8.9mm 8.9mm Beige Copper alloy Through Hole Tin 插件 Wire To Board Connector ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

09195146324740 Specifications

09195146324740 technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/Wire To Board Connector
ManufacturerHarting Tech
PackagePlugin
Operating Temperature-55℃~+125℃
Number of Rows2
Y-Width of Bottom Edge on Board8.9mm
ColorBeige
Contact PlatingTin
Number of Pins14P
Pitch2.54mm
Contact MaterialCopper alloy
Row Spacing2.54mm
Pins Structure2x7P
Mounting TypeThrough Hole
Z-Height of the Board8.9mm
Number of PINs Per Row7
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 09195146324740. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

09195146324740 Schematic Symbol & PCB Footprint

The 09195146324740 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.