
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/EMC Filters | |
| Manufacturer | Schaffner | |
| Package | - | |
| Leakage Current | 373uA | |
| Length | 58mm | |
| Current Rating | 4A | |
| Height | 54mm | |
| Filter Type | Single-Phase Filter | |
| Width | 32mm | |
| Voltage - Input | 100V~240V@AC |

* Images are for reference only
FN370-4-22
Extended- Manufacturer
- MFR.Part #
- FN370-4-22
- JLCPCB Part #
- C17384778
- Package
- -
- Description
- - EMC Filters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- FN370-4-22
- JLCPCB Part #
- C17384778
- Package
- -
- Description
- - EMC Filters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FN370-4-22 Specifications
FN370-4-22 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/EMC Filters | |
| Manufacturer | Schaffner | |
| Package | - | |
| Leakage Current | 373uA | |
| Length | 58mm | |
| Current Rating | 4A | |
| Height | 54mm | |
| Filter Type | Single-Phase Filter | |
| Width | 32mm | |
| Voltage - Input | 100V~240V@AC |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FN370-4-22. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FN370-4-22 Documents
FN370-4-22 datasheets or manufacturer documentation.
Datasheet: FN370-4-22 Datasheet (PDF)
FN370-4-22 Schematic Symbol & PCB Footprint
The FN370-4-22 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.