
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | On-Shore Tech | |
| Package | Push-Pull | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Rows | 2 | |
| Voltage Rating | 250V | |
| Color | Black | |
| Current Rating | 3A | |
| Pins Structure | 2x30P | |
| Row Spacing | 2.54mm | |
| Mounting Type | Right Angle | |
| Flame Retardant Rating | UL94V-0 | |
| Contact Plating | Gold | |
| Number of Pins | 60P | |
| Contact Material | Brass | |
| Pitch | 2.54mm | |
| Z-Height of the Board | 9.1mm | |
| Plastic Material | Glass-Filled Polyamide | |
| Number of PINs Per Row | 30 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
302-R601 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | On-Shore Tech | |
| Package | Push-Pull | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Rows | 2 | |
| Voltage Rating | 250V | |
| Color | Black | |
| Current Rating | 3A | |
| Pins Structure | 2x30P | |
| Row Spacing | 2.54mm | |
| Mounting Type | Right Angle | |
| Flame Retardant Rating | UL94V-0 | |
| Contact Plating | Gold | |
| Number of Pins | 60P | |
| Contact Material | Brass | |
| Pitch | 2.54mm | |
| Z-Height of the Board | 9.1mm | |
| Plastic Material | Glass-Filled Polyamide | |
| Number of PINs Per Row | 30 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 302-R601. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

302-R601 datasheets or manufacturer documentation.
Datasheet: 302-R601 Datasheet (PDF)
The 302-R601 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.