
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Magnetic Sensors/Hall Switches | |
| Manufacturer | ABLIC | |
| Package | SOT-23-3 | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Bipolar | |
| Release Points | -4mT | |
| Voltage - Supply | 1.6V~3.5V | |
| Operation Points | 4mT | |
| Operating Current | 6uA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
S-5724HCBH1-M3T1U technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Magnetic Sensors/Hall Switches | |
| Manufacturer | ABLIC | |
| Package | SOT-23-3 | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Bipolar | |
| Release Points | -4mT | |
| Voltage - Supply | 1.6V~3.5V | |
| Operation Points | 4mT | |
| Operating Current | 6uA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the S-5724HCBH1-M3T1U. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

S-5724HCBH1-M3T1U datasheets or manufacturer documentation.
Datasheet: S-5724HCBH1-M3T1U Datasheet (PDF)
The S-5724HCBH1-M3T1U schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.