
- Manufacturer
- MFR.Part #
- AH4724-R21KHF
- JLCPCB Part #
- C17383841
- Package
- SMD,12.1x10mm
- Description
- 0.48mΩ 215nH 40A 54A ±10% SMD,12.1x10mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | ITG Electronics, Inc. | |
| Package | SMD,12.1x10mm | |
| Current - Saturation(Isat) | 54A | |
| Inductance | 215nH | |
| Tolerance | ±10% | |
| Current Rating | 40A | |
| DC Resistance(DCR) | 0.48mΩ |

* Images are for reference only
AH4724-R21KHF
Extended- Manufacturer
- MFR.Part #
- AH4724-R21KHF
- JLCPCB Part #
- C17383841
- Package
- SMD,12.1x10mm
- Description
- 0.48mΩ 215nH 40A 54A ±10% SMD,12.1x10mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- AH4724-R21KHF
- JLCPCB Part #
- C17383841
- Package
- SMD,12.1x10mm
- Description
- 0.48mΩ 215nH 40A 54A ±10% SMD,12.1x10mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AH4724-R21KHF Specifications
AH4724-R21KHF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | ITG Electronics, Inc. | |
| Package | SMD,12.1x10mm | |
| Current - Saturation(Isat) | 54A | |
| Inductance | 215nH | |
| Tolerance | ±10% | |
| Current Rating | 40A | |
| DC Resistance(DCR) | 0.48mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AH4724-R21KHF. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AH4724-R21KHF Documents
AH4724-R21KHF datasheets or manufacturer documentation.
Datasheet: AH4724-R21KHF Datasheet (PDF)
AH4724-R21KHF Schematic Symbol & PCB Footprint
The AH4724-R21KHF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.