KW CELNM3.TK-S4S9-4L07M0-2686 - 1
KW CELNM3.TK-S4S9-4L07M0-2686 - 2
KW CELNM3.TK-S4S9-4L07M0-2686 - 3
KW CELNM3.TK-S4S9-4L07M0-2686 - 4
Extended1/4
* Images are for reference only
KW CELNM3.TK-S4S9-4L07M0-2686
Attributes
Value
Manufacturer
MFR.Part #
KW CELNM3.TK-S4S9-4L07M0-2686
JLCPCB Part #
C17383700
Package
SMD
Description
-40℃~+135℃ 120° 1A 3.16V Discrete Diode White SMD LED Indication - Discrete ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryOptoelectronics/LED Indication - Discrete
ManufacturerOSRAM Opto Semicon
PackageSMD
Mounting StyleTop-mount
Operating Temperature-40℃~+135℃
ESD Withstand Voltage8kV
Test Current1A
Viewing Angle120°
Lamp Holder Type1.9mm x 1.5mm square LED
Lumens395lm~535lm
Diode ConfigurationDiscrete Diode
Illumination ColorWhite
Voltage - Forward(Vf)3.16V