
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/NTC Thermistors | |
| Manufacturer | Amphenol ICC | |
| Package | DO-204AH(DO-35) | |
| Operating Temperature | -40℃~+250℃ | |
| Resistance @ 25℃ | 2kΩ | |
| Resistance Tolerance | ±3% | |
| B Constant Tolerance | ±1% | |
| B Constant (25℃/85℃) | 3540K |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DKA202N3 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/NTC Thermistors | |
| Manufacturer | Amphenol ICC | |
| Package | DO-204AH(DO-35) | |
| Operating Temperature | -40℃~+250℃ | |
| Resistance @ 25℃ | 2kΩ | |
| Resistance Tolerance | ±3% | |
| B Constant Tolerance | ±1% | |
| B Constant (25℃/85℃) | 3540K |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DKA202N3. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DKA202N3 datasheets or manufacturer documentation.
Datasheet: DKA202N3 Datasheet (PDF)
The DKA202N3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.