
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Switching Diodes | |
| Manufacturer | (DIOTEC) | |
| Package | Plugin | |
| Current - Rectified | 12A | |
| Reverse Leakage Current (Ir) | 5uA@120V |

* Images are for reference only
F12K120
Extended- Manufacturer
- MFR.Part #
- F12K120
- JLCPCB Part #
- C17383332
- Package
- Plugin
- Description
- 120V 900mV@12A 300ns 12A Plugin Switching Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- F12K120
- JLCPCB Part #
- C17383332
- Package
- Plugin
- Description
- 120V 900mV@12A 300ns 12A Plugin Switching Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
F12K120 Specifications
F12K120 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Switching Diodes | |
| Manufacturer | (DIOTEC) | |
| Package | Plugin | |
| Current - Rectified | 12A | |
| Reverse Leakage Current (Ir) | 5uA@120V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the F12K120. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

F12K120 Documents
F12K120 datasheets or manufacturer documentation.
Datasheet: F12K120 Datasheet (PDF)
F12K120 Schematic Symbol & PCB Footprint
The F12K120 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.