
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/IGBT Transistors / Modules | |
| Manufacturer | Littelfuse/IXYS | |
| Package | TO-268AA | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 3.8V@15V,10A | |
| Operating Temperature | -55℃~+150℃@(Tj) | |
| Reverse Recovery Time(trr) | 360ns | |
| Td(off) | 500ns | |
| Gate Charge(Qg) | 30nC | |
| Switching Energy(Eoff) | 6mJ | |
| Current - Collector(Ic) | 20A | |
| Pd - Power Dissipation | 140W | |
| Collector-Emitter Breakdown Voltage (Vces) | 1.7kV |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
IXBT10N170 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/IGBT Transistors / Modules | |
| Manufacturer | Littelfuse/IXYS | |
| Package | TO-268AA | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 3.8V@15V,10A | |
| Operating Temperature | -55℃~+150℃@(Tj) | |
| Reverse Recovery Time(trr) | 360ns | |
| Td(off) | 500ns | |
| Gate Charge(Qg) | 30nC | |
| Switching Energy(Eoff) | 6mJ | |
| Current - Collector(Ic) | 20A | |
| Pd - Power Dissipation | 140W | |
| Collector-Emitter Breakdown Voltage (Vces) | 1.7kV |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IXBT10N170. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

IXBT10N170 datasheets or manufacturer documentation.
Datasheet: IXBT10N170 Datasheet (PDF)
The IXBT10N170 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.