
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Housings (Wire To Board / Wire To Wire ) | |
| Manufacturer | Omron Electronics | |
| Package | - | |
| Holes Structure | 2x30P | |
| Operating Temperature | -55℃~+105℃ | |
| Number of Rows | 2 | |
| With Wings | Without Fins | |
| With Locker | Non-Latching | |
| Pitch | 2.54mm | |
| Row Spacing | 2.54mm | |
| Number of PINs Per Row | 30 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
XG5N-601 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Housings (Wire To Board / Wire To Wire ) | |
| Manufacturer | Omron Electronics | |
| Package | - | |
| Holes Structure | 2x30P | |
| Operating Temperature | -55℃~+105℃ | |
| Number of Rows | 2 | |
| With Wings | Without Fins | |
| With Locker | Non-Latching | |
| Pitch | 2.54mm | |
| Row Spacing | 2.54mm | |
| Number of PINs Per Row | 30 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XG5N-601. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

XG5N-601 datasheets or manufacturer documentation.
Datasheet: XG5N-601 Datasheet (PDF)
The XG5N-601 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.