
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Switching Diodes | |
| Manufacturer | Microchip Tech | |
| Package | MELF-G | |
| Voltage - Forward(Vf@If) | 1.5V@37.7A | |
| Voltage - DC Reverse(Vr) | 50V | |
| Operating Junction Temperature Range | -65℃~+155℃ | |
| Reverse Recovery Time (trr) | 30ns | |
| Current - Rectified | 2A | |
| Reverse Leakage Current (Ir) | 10uA@50V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
1N6079US technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Switching Diodes | |
| Manufacturer | Microchip Tech | |
| Package | MELF-G | |
| Voltage - Forward(Vf@If) | 1.5V@37.7A | |
| Voltage - DC Reverse(Vr) | 50V | |
| Operating Junction Temperature Range | -65℃~+155℃ | |
| Reverse Recovery Time (trr) | 30ns | |
| Current - Rectified | 2A | |
| Reverse Leakage Current (Ir) | 10uA@50V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 1N6079US. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

1N6079US datasheets or manufacturer documentation.
Datasheet: 1N6079US Datasheet (PDF)
The 1N6079US schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.