
- Manufacturer
- MFR.Part #
- 1-644752-5
- JLCPCB Part #
- C17382598
- Package
- Plugin
- Description
- 插件 Wire To Board Connector ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | TE Connectivity | |
| Package | Plugin | |
| Flame Retardant Rating | UL94V-0 | |
| Y-Width of Bottom Edge on Board | 7.62mm | |
| X-Length of Bottom Edge on Board (Spacing Line) | 59.44mm | |
| Contact Plating | Tin | |
| Number of Pins | 15P | |
| Pitch | 3.96mm | |
| Pins Structure | 1x15P | |
| Plastic Material | Glass-Fiber Reinforced PBT | |
| Number of PINs Per Row | 15 |

* Images are for reference only
1-644752-5
Extended- Manufacturer
- MFR.Part #
- 1-644752-5
- JLCPCB Part #
- C17382598
- Package
- Plugin
- Description
- 插件 Wire To Board Connector ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 1-644752-5
- JLCPCB Part #
- C17382598
- Package
- Plugin
- Description
- 插件 Wire To Board Connector ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
1-644752-5 Specifications
1-644752-5 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | TE Connectivity | |
| Package | Plugin | |
| Flame Retardant Rating | UL94V-0 | |
| Y-Width of Bottom Edge on Board | 7.62mm | |
| X-Length of Bottom Edge on Board (Spacing Line) | 59.44mm | |
| Contact Plating | Tin | |
| Number of Pins | 15P | |
| Pitch | 3.96mm | |
| Pins Structure | 1x15P | |
| Plastic Material | Glass-Fiber Reinforced PBT | |
| Number of PINs Per Row | 15 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 1-644752-5. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

1-644752-5 Documents
1-644752-5 datasheets or manufacturer documentation.
Datasheet: 1-644752-5 Datasheet (PDF)
1-644752-5 Schematic Symbol & PCB Footprint
The 1-644752-5 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.