Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Crystals, Oscillators, Resonators
  5. Digitally Controlled Oscillators(DCOs)
  6. 514KAC002269BAG
514KAC002269BAG
Extended
* Images are for reference only
514KAC002269BAG
Attributes
Value
Manufacturer
Skyworks Solutions
MFR.Part #
514KAC002269BAG
JLCPCB Part #
C17382521
Package
SMD5032-6P
Description
SMD5032-6P Digitally Controlled Oscillators(DCOs) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Digitally Controlled Oscillators(DCOs)
ManufacturerSkyworks Solutions
PackageSMD5032-6P
Operating Temperature-40℃~+85℃
Frequency Stability(Full temperature range)±50ppm
Voltage - Supply1.8V
OutputCMOS
Frequency2.2MHz
Current - Supply26mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Crystals, Oscillators, Resonators
  5. Digitally Controlled Oscillators(DCOs)
  6. 514KAC002269BAG
514KAC002269BAG

* Images are for reference only

514KAC002269BAG

Extended
Manufacturer

Skyworks Solutions

MFR.Part #
514KAC002269BAG
JLCPCB Part #
C17382521
Package
SMD5032-6P
Description
SMD5032-6P Digitally Controlled Oscillators(DCOs) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

514KAC002269BAG

* Images are for reference only

514KAC002269BAG
Extended
Manufacturer

Skyworks Solutions

MFR.Part #
514KAC002269BAG
JLCPCB Part #
C17382521
Package
SMD5032-6P
Description
SMD5032-6P Digitally Controlled Oscillators(DCOs) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

514KAC002269BAG Specifications

514KAC002269BAG technical specifications, attributes, and parameters.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Digitally Controlled Oscillators(DCOs)
ManufacturerSkyworks Solutions
PackageSMD5032-6P
Operating Temperature-40℃~+85℃
Frequency Stability(Full temperature range)±50ppm
Voltage - Supply1.8V
OutputCMOS
Frequency2.2MHz
Current - Supply26mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 514KAC002269BAG. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

514KAC002269BAG Documents

514KAC002269BAG datasheets or manufacturer documentation.

Datasheet: 514KAC002269BAG Datasheet (PDF)

514KAC002269BAG Schematic Symbol & PCB Footprint

The 514KAC002269BAG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.