
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Resistor Networks, Arrays | |
| Manufacturer | Vishay Intertech | |
| Package | 0603x2 | |
| Resistance | 10kΩ、20kΩ | |
| Power(Watts) | 125mW | |
| Number of Resistors | 2 | |
| Tolerance | ±0.25% | |
| Number of Pins | 4 | |
| Application Grade | 车规级 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ACASN1002E2002P1AT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Resistor Networks, Arrays | |
| Manufacturer | Vishay Intertech | |
| Package | 0603x2 | |
| Resistance | 10kΩ、20kΩ | |
| Power(Watts) | 125mW | |
| Number of Resistors | 2 | |
| Tolerance | ±0.25% | |
| Number of Pins | 4 | |
| Application Grade | 车规级 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ACASN1002E2002P1AT. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ACASN1002E2002P1AT datasheets or manufacturer documentation.
Datasheet: ACASN1002E2002P1AT Datasheet (PDF)
The ACASN1002E2002P1AT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.