
- Manufacturer
- MFR.Part #
- TCET1203
- JLCPCB Part #
- C17381673
- Package
- DIP-4
- Description
- -40℃~+100℃ 1 1.25V 100% 200% 200mW 300mV@10mA,1mA 3us 4.7us 50mA 5kV 60mA 6V 70V DC Phototransistor DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | Vishay Intertech | |
| Package | DIP-4 | |
| Operating Temperature | -40℃~+100℃ | |
| Load Voltage | 70V | |
| Forward Current(If) | 60mA | |
| Rise time | 3us | |
| Output Type | Phototransistor | |
| Output Current | 50mA | |
| Isolation Voltage(Vrms) | 5kV | |
| Reverse Voltage | 6V | |
| Total Power Dissipation(Pd) | 200mW | |
| Current Transfer Ratio (CTR) Maximum/Saturation Value | 200% | |
| Number of Outputs | 1 | |
| Input type | DC | |
| Current Transfer Ratio (CTR) Minimum | 100% | |
| Vce Saturation(VCE(sat)) | 300mV@10mA,1mA | |
| Fall time | 4.7us | |
| Voltage - Forward(Vf) | 1.25V |

* Images are for reference only
TCET1203
Extended- Manufacturer
- MFR.Part #
- TCET1203
- JLCPCB Part #
- C17381673
- Package
- DIP-4
- Description
- -40℃~+100℃ 1 1.25V 100% 200% 200mW 300mV@10mA,1mA 3us 4.7us 50mA 5kV 60mA 6V 70V DC Phototransistor DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- TCET1203
- JLCPCB Part #
- C17381673
- Package
- DIP-4
- Description
- -40℃~+100℃ 1 1.25V 100% 200% 200mW 300mV@10mA,1mA 3us 4.7us 50mA 5kV 60mA 6V 70V DC Phototransistor DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TCET1203 Specifications
TCET1203 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | Vishay Intertech | |
| Package | DIP-4 | |
| Operating Temperature | -40℃~+100℃ | |
| Load Voltage | 70V | |
| Forward Current(If) | 60mA | |
| Rise time | 3us | |
| Output Type | Phototransistor | |
| Output Current | 50mA | |
| Isolation Voltage(Vrms) | 5kV | |
| Reverse Voltage | 6V | |
| Total Power Dissipation(Pd) | 200mW | |
| Current Transfer Ratio (CTR) Maximum/Saturation Value | 200% | |
| Number of Outputs | 1 | |
| Input type | DC | |
| Current Transfer Ratio (CTR) Minimum | 100% | |
| Vce Saturation(VCE(sat)) | 300mV@10mA,1mA | |
| Fall time | 4.7us | |
| Voltage - Forward(Vf) | 1.25V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TCET1203. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TCET1203 Documents
TCET1203 datasheets or manufacturer documentation.
Datasheet: TCET1203 Datasheet (PDF)
TCET1203 Schematic Symbol & PCB Footprint
The TCET1203 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.