
- Manufacturer
- MFR.Part #
- TT8K1TR
- JLCPCB Part #
- C17381039
- Package
- TSST-8
- Description
- 140mΩ@1.5V 1V 1W 2 N-Channel 2.5A 20V 260pF 3.6nC@4.5V 35pF 65pF N-Channel TSST-8 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | ROHM Semicon | |
| Package | TSST-8 | |
| Type | N-Channel | |
| Input Capacitance(Ciss) | 260pF | |
| Number | 2 N-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Gate Charge(Qg) | 3.6nC@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 35pF | |
| Current - Continuous Drain(Id) | 2.5A | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 65pF | |
| Pd - Power Dissipation | 1W | |
| RDS(on) | 140mΩ@1.5V |

* Images are for reference only
TT8K1TR
Extended- Manufacturer
- MFR.Part #
- TT8K1TR
- JLCPCB Part #
- C17381039
- Package
- TSST-8
- Description
- 140mΩ@1.5V 1V 1W 2 N-Channel 2.5A 20V 260pF 3.6nC@4.5V 35pF 65pF N-Channel TSST-8 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- TT8K1TR
- JLCPCB Part #
- C17381039
- Package
- TSST-8
- Description
- 140mΩ@1.5V 1V 1W 2 N-Channel 2.5A 20V 260pF 3.6nC@4.5V 35pF 65pF N-Channel TSST-8 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TT8K1TR Specifications
TT8K1TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | ROHM Semicon | |
| Package | TSST-8 | |
| Type | N-Channel | |
| Input Capacitance(Ciss) | 260pF | |
| Number | 2 N-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Gate Charge(Qg) | 3.6nC@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 35pF | |
| Current - Continuous Drain(Id) | 2.5A | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 65pF | |
| Pd - Power Dissipation | 1W | |
| RDS(on) | 140mΩ@1.5V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TT8K1TR. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TT8K1TR Schematic Symbol & PCB Footprint
The TT8K1TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.