


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Reflective Optical Interrupters | |
| Manufacturer | OPTEK | |
| Package | - | |
| Operating Temperature | 0℃~+70℃ | |
| Sensing Distance | 152mm | |
| Current - Collector(Ic) | 50mA | |
| Power Dissipation(Pd) | 300mW | |
| C-E Saturation Voltage | 30V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
OPB720B-06Z technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Reflective Optical Interrupters | |
| Manufacturer | OPTEK | |
| Package | - | |
| Operating Temperature | 0℃~+70℃ | |
| Sensing Distance | 152mm | |
| Current - Collector(Ic) | 50mA | |
| Power Dissipation(Pd) | 300mW | |
| C-E Saturation Voltage | 30V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the OPB720B-06Z. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The OPB720B-06Z schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.