
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - Specialized | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | TQFP-32(5x5) | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.3V~3.6V | |
| Features | Interrupt generation、Wake-up function、Non-volatile configuration storage | |
| Quiescent Supply Current | 1uA | |
| Interface | SPI |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX35101EHJ+T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - Specialized | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | TQFP-32(5x5) | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.3V~3.6V | |
| Features | Interrupt generation、Wake-up function、Non-volatile configuration storage | |
| Quiescent Supply Current | 1uA | |
| Interface | SPI |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX35101EHJ+T. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX35101EHJ+T datasheets or manufacturer documentation.
Datasheet: MAX35101EHJ+T Datasheet (PDF)
The MAX35101EHJ+T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.