JK3030AWT-P-H27EB0000-N0000001
Extended
* Images are for reference only

JK3030AWT-P-H27EB0000-N0000001

Attributes
Value
Manufacturer
MFR.Part #
JK3030AWT-P-H27EB0000-N0000001
JLCPCB Part #
C17379169
Package
SMD3030
Description
120° 150mA 2700K 6.14V White SMD3030 LED Indication - Discrete ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryOptoelectronics/LED Indication - Discrete
ManufacturerCREE LED
PackageSMD3030
Color Temperature2700K
Viewing Angle120°
Illumination ColorWhite
Forward Current150mA
Voltage - Forward(Vf)6.14V