JAN1N6642UB2R
Extended
* Images are for reference only
JAN1N6642UB2R
Attributes
Value
Manufacturer
MFR.Part #
JAN1N6642UB2R
JLCPCB Part #
C17378343
Package
SMD
Description
-65℃~+175℃ 1.2V@100mA 300mA 500nA@75V 5ns 75V SMD Switching Diodes
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryDiodes/Switching Diodes
ManufacturerMicrochip Tech
PackageSMD
Voltage - Forward(Vf@If)1.2V@100mA
Voltage - DC Reverse(Vr)75V
Operating Junction Temperature Range-65℃~+175℃
Reverse Recovery Time (trr)5ns
Current - Rectified300mA
Reverse Leakage Current (Ir)500nA@75V