
- Manufacturer
- MFR.Part #
- 164D16
- JLCPCB Part #
- C17376951
- Package
- Plugin-6P,34.9x28.6mm
- Description
- 1 115V 2 2.5kV 23.8125mm 70mA、140mA 8V、16V 插件-6P,34.9x28.6mm Power Transformers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Transformers | |
| Manufacturer | Hammond | |
| Package | Plugin-6P,34.9x28.6mm | |
| Primary Side Voltage | 115V | |
| Output Current | 70mA、140mA | |
| Secondary Side Voltage | 8V、16V | |
| Isolation Voltage(Vrms) | 2.5kV | |
| Secondary Winding | 2 | |
| Height | 23.8125mm | |
| Primary Winding(s) | 1 |

* Images are for reference only
164D16
Extended- Manufacturer
- MFR.Part #
- 164D16
- JLCPCB Part #
- C17376951
- Package
- Plugin-6P,34.9x28.6mm
- Description
- 1 115V 2 2.5kV 23.8125mm 70mA、140mA 8V、16V 插件-6P,34.9x28.6mm Power Transformers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 164D16
- JLCPCB Part #
- C17376951
- Package
- Plugin-6P,34.9x28.6mm
- Description
- 1 115V 2 2.5kV 23.8125mm 70mA、140mA 8V、16V 插件-6P,34.9x28.6mm Power Transformers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
164D16 Specifications
164D16 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Transformers | |
| Manufacturer | Hammond | |
| Package | Plugin-6P,34.9x28.6mm | |
| Primary Side Voltage | 115V | |
| Output Current | 70mA、140mA | |
| Secondary Side Voltage | 8V、16V | |
| Isolation Voltage(Vrms) | 2.5kV | |
| Secondary Winding | 2 | |
| Height | 23.8125mm | |
| Primary Winding(s) | 1 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 164D16. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

164D16 Documents
164D16 datasheets or manufacturer documentation.
Datasheet: 164D16 Datasheet (PDF)
164D16 Schematic Symbol & PCB Footprint
The 164D16 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.