BXFN-27G-11L-3C3-00-0-3
Extended
* Images are for reference only
BXFN-27G-11L-3C3-00-0-3
Attributes
Value
Manufacturer
MFR.Part #
BXFN-27G-11L-3C3-00-0-3
JLCPCB Part #
C17375001
Package
SMD3528-2P
Description
120° 2.82V 2700K 65mA White SMD3528-2P LED Indication - Discrete ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 4

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryOptoelectronics/LED Indication - Discrete
ManufacturerBridgelux
PackageSMD3528-2P
Color Temperature2700K
Viewing Angle120°
Illumination ColorWhite
Forward Current65mA
Voltage - Forward(Vf)2.82V