Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. Digital Transistors
  6. DTC124XMFHAT2L
DTC124XMFHAT2L
Extended
* Images are for reference only
DTC124XMFHAT2L
Attributes
Value
Manufacturer
ROHM Semicon
MFR.Part #
DTC124XMFHAT2L
JLCPCB Part #
C17373463
Package
SOT-723
Description
1 NPN (Pre-Biased) 100mA 150mW 2.5V@2mA,300mV 2.6 250MHz 28.6kΩ 300mV@10mA,500uA 400mV@100uA,5V 68 NPN SOT-723 Digital Transistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryTransistors/Thyristors/Digital Transistors
ManufacturerROHM Semicon
PackageSOT-723
Input Voltage (VI(on)@Ic,Vce)2.5V@2mA,300mV
Output Voltage(VO(on))300mV@10mA,500uA
Voltage - Input(Max)(VI(off))400mV@100uA,5V
Transition frequency(fT)250MHz
Resistor Ratio2.6
Number1 NPN (Pre-Biased)
DC Current Gain68
Current - Collector(Ic)100mA
typeNPN
Input Resistor28.6kΩ
Pd - Power Dissipation150mW
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. Digital Transistors
  6. DTC124XMFHAT2L
DTC124XMFHAT2L

* Images are for reference only

DTC124XMFHAT2L

Extended
Manufacturer

ROHM Semicon

MFR.Part #
DTC124XMFHAT2L
JLCPCB Part #
C17373463
Package
SOT-723
Description
1 NPN (Pre-Biased) 100mA 150mW 2.5V@2mA,300mV 2.6 250MHz 28.6kΩ 300mV@10mA,500uA 400mV@100uA,5V 68 NPN SOT-723 Digital Transistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DTC124XMFHAT2L

* Images are for reference only

DTC124XMFHAT2L
Extended
Manufacturer

ROHM Semicon

MFR.Part #
DTC124XMFHAT2L
JLCPCB Part #
C17373463
Package
SOT-723
Description
1 NPN (Pre-Biased) 100mA 150mW 2.5V@2mA,300mV 2.6 250MHz 28.6kΩ 300mV@10mA,500uA 400mV@100uA,5V 68 NPN SOT-723 Digital Transistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DTC124XMFHAT2L Specifications

DTC124XMFHAT2L technical specifications, attributes, and parameters.

AttributesValue
CategoryTransistors/Thyristors/Digital Transistors
ManufacturerROHM Semicon
PackageSOT-723
Input Voltage (VI(on)@Ic,Vce)2.5V@2mA,300mV
Output Voltage(VO(on))300mV@10mA,500uA
Voltage - Input(Max)(VI(off))400mV@100uA,5V
Transition frequency(fT)250MHz
Resistor Ratio2.6
Number1 NPN (Pre-Biased)
DC Current Gain68
Current - Collector(Ic)100mA
typeNPN
Input Resistor28.6kΩ
Pd - Power Dissipation150mW
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DTC124XMFHAT2L. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

DTC124XMFHAT2L Schematic Symbol & PCB Footprint

The DTC124XMFHAT2L schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.