194269-2
Extended
* Images are for reference only
194269-2
Attributes
Value
Manufacturer
MFR.Part #
194269-2
JLCPCB Part #
C17371205
Package
Plugin
Description
1 Copper alloy Through Hole 插件 Wire To Board Connector ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Wire To Board Connector
ManufacturerTE Connectivity
PackagePlugin
Number of Rows1
Y-Width of Bottom Edge on Board8.89mm
Number of Pins2P
Contact MaterialCopper alloy
Pitch6.35mm
Pins Structure1x2P
Mounting TypeThrough Hole
Z-Height of the Board13.97mm
Number of PINs Per Row2