
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | CODACA | |
| Package | - | |
| Current - Saturation(Isat) | 37A | |
| Inductance | 3.3uH | |
| Tolerance | ±20% | |
| Current Rating | 22A | |
| DC Resistance(DCR) | 3.1mΩ |

* Images are for reference only
CSBX1275-3R3M
Extended- Manufacturer
- MFR.Part #
- CSBX1275-3R3M
- JLCPCB Part #
- C17371040
- Package
- -
- Description
- 22A 3.1mΩ 3.3uH 37A ±20% - Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- CSBX1275-3R3M
- JLCPCB Part #
- C17371040
- Package
- -
- Description
- 22A 3.1mΩ 3.3uH 37A ±20% - Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CSBX1275-3R3M Specifications
CSBX1275-3R3M technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | CODACA | |
| Package | - | |
| Current - Saturation(Isat) | 37A | |
| Inductance | 3.3uH | |
| Tolerance | ±20% | |
| Current Rating | 22A | |
| DC Resistance(DCR) | 3.1mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CSBX1275-3R3M. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CSBX1275-3R3M Documents
CSBX1275-3R3M datasheets or manufacturer documentation.
Datasheet: CSBX1275-3R3M Datasheet (PDF)
CSBX1275-3R3M Schematic Symbol & PCB Footprint
The CSBX1275-3R3M schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.