
- Manufacturer
- MFR.Part #
- 5690112802F
- JLCPCB Part #
- C17369457
- Package
- Plugin
- Description
- 12mcd、12.6mcd 2.1V、3.5V 20mA 428nm、565nm 60°、70° Emerald Green, Blue 插件 LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Dialight | |
| Package | Plugin | |
| Viewing Angle | 60°、70° | |
| Illumination Color | Emerald Green, Blue | |
| Forward Current | 20mA | |
| Luminous Intensity | 12mcd、12.6mcd | |
| Voltage - Forward(Vf) | 2.1V、3.5V | |
| Peak Wavelength | 428nm、565nm |

* Images are for reference only
5690112802F
Extended- Manufacturer
- MFR.Part #
- 5690112802F
- JLCPCB Part #
- C17369457
- Package
- Plugin
- Description
- 12mcd、12.6mcd 2.1V、3.5V 20mA 428nm、565nm 60°、70° Emerald Green, Blue 插件 LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 5690112802F
- JLCPCB Part #
- C17369457
- Package
- Plugin
- Description
- 12mcd、12.6mcd 2.1V、3.5V 20mA 428nm、565nm 60°、70° Emerald Green, Blue 插件 LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
5690112802F Specifications
5690112802F technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Dialight | |
| Package | Plugin | |
| Viewing Angle | 60°、70° | |
| Illumination Color | Emerald Green, Blue | |
| Forward Current | 20mA | |
| Luminous Intensity | 12mcd、12.6mcd | |
| Voltage - Forward(Vf) | 2.1V、3.5V | |
| Peak Wavelength | 428nm、565nm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 5690112802F. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

5690112802F Documents
5690112802F datasheets or manufacturer documentation.
Datasheet: 5690112802F Datasheet (PDF)
5690112802F Schematic Symbol & PCB Footprint
The 5690112802F schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.