
- Manufacturer
- MFR.Part #
- 162F48
- JLCPCB Part #
- C17367772
- Package
- Plugin-8P,41.3x33.3mm
- Description
- 115V、230V 125mA、250mA 2 2 2.5kV 24V、48V 33.274mm 插件-8P,41.3x33.3mm Power Transformers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Transformers | |
| Manufacturer | Hammond | |
| Package | Plugin-8P,41.3x33.3mm | |
| Primary Side Voltage | 115V、230V | |
| Output Current | 125mA、250mA | |
| Secondary Side Voltage | 24V、48V | |
| Isolation Voltage(Vrms) | 2.5kV | |
| Secondary Winding | 2 | |
| Height | 33.274mm | |
| Primary Winding(s) | 2 |

* Images are for reference only
162F48
Extended- Manufacturer
- MFR.Part #
- 162F48
- JLCPCB Part #
- C17367772
- Package
- Plugin-8P,41.3x33.3mm
- Description
- 115V、230V 125mA、250mA 2 2 2.5kV 24V、48V 33.274mm 插件-8P,41.3x33.3mm Power Transformers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 162F48
- JLCPCB Part #
- C17367772
- Package
- Plugin-8P,41.3x33.3mm
- Description
- 115V、230V 125mA、250mA 2 2 2.5kV 24V、48V 33.274mm 插件-8P,41.3x33.3mm Power Transformers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
162F48 Specifications
162F48 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Transformers | |
| Manufacturer | Hammond | |
| Package | Plugin-8P,41.3x33.3mm | |
| Primary Side Voltage | 115V、230V | |
| Output Current | 125mA、250mA | |
| Secondary Side Voltage | 24V、48V | |
| Isolation Voltage(Vrms) | 2.5kV | |
| Secondary Winding | 2 | |
| Height | 33.274mm | |
| Primary Winding(s) | 2 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 162F48. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

162F48 Documents
162F48 datasheets or manufacturer documentation.
Datasheet: 162F48 Datasheet (PDF)
162F48 Schematic Symbol & PCB Footprint
The 162F48 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.