162G24
Extended
* Images are for reference only
162G24
Attributes
Value
Manufacturer
MFR.Part #
162G24
JLCPCB Part #
C17367002
Package
Plugin-8P,47.6x39.7mm
Description
115V、230V 12V、24V 2 2 2.5kV 500mA、1A 插件-8P,47.6x39.7mm Power Transformers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Transformers
ManufacturerHammond
PackagePlugin-8P,47.6x39.7mm
Primary Side Voltage115V、230V
Output Current500mA、1A
Secondary Side Voltage12V、24V
Isolation Voltage(Vrms)2.5kV
Secondary Winding2
Primary Winding(s)2