5640110322F
Extended
* Images are for reference only
5640110322F
Attributes
Value
Manufacturer
MFR.Part #
5640110322F
JLCPCB Part #
C17365851
Package
Plugin
Description
10mcd、12.6mcd 2.8V 20mA、30mA 565nm、585nm 60° Yellow, Emerald Green 插件 LED Indication - Discrete ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryOptoelectronics/LED Indication - Discrete
ManufacturerDialight
PackagePlugin
Viewing Angle60°
Illumination ColorYellow, Emerald Green
Forward Current20mA、30mA
Luminous Intensity10mcd、12.6mcd
Voltage - Forward(Vf)2.8V
Peak Wavelength565nm、585nm